


NCV8537MNADJR2G | |
|---|---|
DigiKey Part Number | NCV8537MNADJR2GOSTR-ND - Tape & Reel (TR) NCV8537MNADJR2GOSCT-ND - Cut Tape (CT) NCV8537MNADJR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8537MNADJR2G |
Description | IC REG LIN POS ADJ 500MA 10DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8537MNADJR2G Models |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 12V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.34V @ 500mA (Typ) | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91000 € | 9,10 € |
| 25 | 0,82560 € | 20,64 € |
| 100 | 0,73240 € | 73,24 € |
| 250 | 0,68792 € | 171,98 € |
| 500 | 0,66110 € | 330,55 € |
| 1.000 | 0,65317 € | 653,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59395 € | 1.781,85 € |
| 6.000 | 0,58100 € | 3.486,00 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

