
NCV8537MN330GEVB | |
|---|---|
DigiKey Part Number | NCV8537MN330GEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCV8537MN330GEVB |
Description | EVAL BOARD FOR NCV8537 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | NCV8537 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V | |
Current - Output | 500mA | |
Voltage - Input | 2.9V ~ 12V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | NCV8537 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,74000 € | 38,74 € |
| Unit Price without VAT: | 38,74000 € |
|---|---|
| Unit Price with VAT: | 46,10060 € |

