


NCV8537ML250R2G | |
|---|---|
DigiKey Part Number | 488-NCV8537ML250R2GTR-ND - Tape & Reel (TR) 488-NCV8537ML250R2GCT-ND - Cut Tape (CT) 488-NCV8537ML250R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8537ML250R2G |
Description | IC REG LINEAR 2.5V 500MA 10DFNW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFNW (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92200 € | 9,22 € |
| 25 | 0,83600 € | 20,90 € |
| 100 | 0,74160 € | 74,16 € |
| 250 | 0,69656 € | 174,14 € |
| 500 | 0,66942 € | 334,71 € |
| 1.000 | 0,66139 € | 661,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60142 € | 1.804,26 € |
| 6.000 | 0,58831 € | 3.529,86 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

