


NCV8535MN500R2G | |
|---|---|
DigiKey Part Number | NCV8535MN500R2GOSTR-ND - Tape & Reel (TR) NCV8535MN500R2GOSCT-ND - Cut Tape (CT) NCV8535MN500R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8535MN500R2G |
Description | IC REG LINEAR 5V 500MA 10DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8535MN500R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98500 € | 9,85 € |
| 25 | 0,89520 € | 22,38 € |
| 100 | 0,79520 € | 79,52 € |
| 250 | 0,74764 € | 186,91 € |
| 500 | 0,71898 € | 359,49 € |
| 1.000 | 0,69537 € | 695,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66621 € | 1.998,63 € |
| 6.000 | 0,65195 € | 3.911,70 € |
| 9.000 | 0,64481 € | 5.803,29 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |





