Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8535MN250R2G

DigiKey Part Number
488-NCV8535MN250R2GTR-ND - Tape & Reel (TR)
488-NCV8535MN250R2GCT-ND - Cut Tape (CT)
488-NCV8535MN250R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8535MN250R2G
Description
IC REG LINEAR 2.5V 500MA 10DFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCV8535MN250R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
190 µA
Mfr
Current - Supply (Max)
14 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
12V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
10-VFDFN Exposed Pad
Voltage Dropout (Max)
0.34V @ 500mA
Supplier Device Package
10-DFN (3x3)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
100,99900 €9,99 €
250,90720 €22,68 €
1000,80600 €80,60 €
2500,75776 €189,44 €
5000,72872 €364,36 €
1.0000,72273 €722,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,65557 €1.966,71 €
6.0000,64153 €3.849,18 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €