


NCV8535MLADJR2G | |
|---|---|
DigiKey Part Number | 488-NCV8535MLADJR2GTR-ND - Tape & Reel (TR) 488-NCV8535MLADJR2GCT-ND - Cut Tape (CT) 488-NCV8535MLADJR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8535MLADJR2G |
Description | IC REG LIN POS ADJ 500MA 10DFNW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-DFNW (3x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 190 µA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 12V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 1.25V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-DFNW (3x3) |
Voltage Dropout (Max) 0.34V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,64240 € | 16,06 € |
| 100 | 0,56710 € | 56,71 € |
| 250 | 0,53124 € | 132,81 € |
| 500 | 0,50964 € | 254,82 € |
| 1.000 | 0,49809 € | 498,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45616 € | 1.368,48 € |
| 6.000 | 0,44571 € | 2.674,26 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

