Direct




NCV8518BPDR2G | |
|---|---|
DigiKey Part Number | NCV8518BPDR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCV8518BPDR2G |
Description | IC REG LINEAR 5V 250MA 8-SOIC-EP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8518BPDR2G Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Control Features Enable, Reset, Wake-Up, Watchdog |
Packaging Cut Tape (CT) | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.75V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8518CPDR2G | onsemi | 12.500 | 488-NCV8518CPDR2GCT-ND | 1,54000 € | Direct |


