


NCV8509PDW26G | |
|---|---|
DigiKey Part Number | NCV8509PDW26G-ND |
Manufacturer | |
Manufacturer Product Number | NCV8509PDW26G |
Description | IC REG LINEAR 5/2.6V 16-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 115mA, 100mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV8509PDW26G Models |
Category | Current - Quiescent (Iq) 175 µA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tube | Control Features Reset |
Part Status Obsolete | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 2 | Qualification AEC-Q100 |
Voltage - Input (Max) 50V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V, 2.6V | Package / Case 16-SOIC (0.295", 7.50mm Width) Exposed Pad |
Voltage Dropout (Max) 0.6V @ 100mA, - | Supplier Device Package 16-SOIC |
Current - Output | Base Product Number |

