NCV8509PDW25R2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.950
Unit Price: 1,57488 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 115mA, 100mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 115mA, 100mA 16-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8509PDW25R2

DigiKey Part Number
NCV8509PDW25ROSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8509PDW25R2
Description
IC REG LINEAR 5/2.5V 16-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 115mA, 100mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV8509PDW25R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
50V
Voltage - Output (Min/Fixed)
5V, 2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA, -
Current - Output
Current - Quiescent (Iq)
175 µA
Current - Supply (Max)
10 mA
PSRR
-
Control Features
Reset
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.659 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.659In Stock
Ships from Rochester Electronics, LLC