Similar



NCV8506D2T50G | |
|---|---|
DigiKey Part Number | NCV8506D2T50G-ND |
Manufacturer | |
Manufacturer Product Number | NCV8506D2T50G |
Description | IC REG LINEAR 5V 400MA D2PAK-7 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8506D2T50G Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 45 mA |
Packaging Tube | Control Features Reset |
Part Status Obsolete | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Voltage Dropout (Max) 0.6V @ 400mA | Supplier Device Package D2PAK-7 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE4267GATMA1 | Infineon Technologies | 2.724 | TLE4267GATMA1CT-ND | 2,35000 € | Similar |


