Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK-7
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8506D2T33R4

DigiKey Part Number
NCV8506D2T33R4OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8506D2T33R4
Description
IC REG LINEAR 3.3V 400MA D2PAK-7
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK-7
Datasheet
 Datasheet
EDA/CAD Models
NCV8506D2T33R4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
45 mA
Mfr
Control Features
Reset
Packaging
Tape & Reel (TR)
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
45V
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
D2PAK-7
Current - Output
Base Product Number
Current - Quiescent (Iq)
150 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 10.450 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

10.450In Stock
Ships from Rochester Electronics, LLC