


NCV8505D2T50R4G | |
|---|---|
DigiKey Part Number | 488-NCV8505D2T50R4GTR-ND - Tape & Reel (TR) 488-NCV8505D2T50R4GCT-ND - Cut Tape (CT) 488-NCV8505D2T50R4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8505D2T50R4G |
Description | IC REG LINEAR 5V 400MA D2PAK-7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8505D2T50R4G Models |
Category | Current - Quiescent (Iq) 350 µA |
Mfr | Current - Supply (Max) 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Reset |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Voltage Dropout (Max) 0.6V @ 400mA | Supplier Device Package D2PAK-7 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,06400 € | 20,64 € |
| 25 | 1,89080 € | 47,27 € |
| 100 | 1,70130 € | 170,13 € |
| 250 | 1,61100 € | 402,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,48471 € | 1.113,53 € |
| 1.500 | 1,44587 € | 2.168,80 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

