


NCV8504PW25R2G | |
|---|---|
DigiKey Part Number | NCV8504PW25R2GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8504PW25R2G |
Description | IC REG LINEAR 2.5V 400MA 16-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV8504PW25R2G Models |
Category | Current - Supply (Max) 45 mA |
Mfr | Control Features Reset |
Packaging Tape & Reel (TR) | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 16-SOIC (0.295", 7.50mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 16-SOIC |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 150 µA |

