


NCV8502DADJ | |
|---|---|
DigiKey Part Number | NCV8502DADJ-ND |
Manufacturer | |
Manufacturer Product Number | NCV8502DADJ |
Description | IC REG LIN POS ADJ 150MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV8502DADJ Models |
Category | Current - Quiescent (Iq) 75 µA |
Mfr | Current - Supply (Max) 19 mA |
Packaging Tube | Control Features Enable |
Part Status Obsolete | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.28V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
Current - Output |


