NCV8502D25R2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 23
Unit Price: 5,82000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8502D25R2G

DigiKey Part Number
NCV8502D25R2GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8502D25R2G
Description
IC REG LINEAR 2.5V 150MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV8502D25R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
19 mA
Mfr
Control Features
Enable, Reset
Packaging
Tape & Reel (TR)
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
45V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-SOIC
Current - Output
Base Product Number
Current - Quiescent (Iq)
125 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2953AIM/NOPBTexas Instruments23296-35558-5-ND5,82000 €Similar
Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC