


NCV8501PDW50G | |
|---|---|
DigiKey Part Number | NCV8501PDW50G-ND |
Manufacturer | |
Manufacturer Product Number | NCV8501PDW50G |
Description | IC REG LINEAR 5V 150MA 16-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV8501PDW50G Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | Current - Supply (Max) 19 mA |
Packaging Tube | Control Features Enable, Reset |
Part Status Obsolete | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 16-SOIC (0.295", 7.50mm Width) Exposed Pad |
Voltage Dropout (Max) 0.6V @ 150mA | Supplier Device Package 16-SOIC |
Current - Output | Base Product Number |

