
NCV8460ADR2G | |
|---|---|
DigiKey Part Number | NCV8460ADR2GOSTR-ND - Tape & Reel (TR) NCV8460ADR2GOSCT-ND - Cut Tape (CT) NCV8460ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8460ADR2G |
Description | IC PWR DRIVER N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV8460ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34800 € | 13,48 € |
| 25 | 1,22840 € | 30,71 € |
| 100 | 1,09720 € | 109,72 € |
| 250 | 1,03456 € | 258,64 € |
| 500 | 0,99992 € | 499,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,90572 € | 2.264,30 € |
| 5.000 | 0,88652 € | 4.432,60 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |









