Power Switch/Driver 1:1 N-Channel 7A SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8406STCT1G

DigiKey Part Number
488-NCV8406STCT1GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8406STCT1G
Description
IC PWR MOSFET N-CH SOT223
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 7A SOT-223 (TO-261)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
7A
Packaging
Tape & Reel (TR)
Rds On (Typ)
185mOhm
Part Status
Discontinued at DigiKey
Input Type
Non-Inverting
Switch Type
Features
Auto Restart
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Low Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
SOT-223 (TO-261)
Interface
On/Off
Package / Case
Voltage - Load
60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.