NCV8403STT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.111
Unit Price: 1,29000 €
Datasheet
Power Switch/Driver SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8403STT3G

DigiKey Part Number
NCV8403STT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8403STT3G
Description
IC DRIVER LOW SIDE SOT-223-4
Customer Reference
Detailed Description
Power Switch/Driver SOT-223 (TO-261)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Outputs
1
Output Configuration
Low Side
Voltage - Load
-
Current - Output (Max)
-
Rds On (Typ)
53mOhm
Input Type
Non-Inverting
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223 (TO-261)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types