
NCV833DR2G | |
|---|---|
DigiKey Part Number | 488-NCV833DR2GTR-ND - Tape & Reel (TR) 488-NCV833DR2GCT-ND - Cut Tape (CT) 488-NCV833DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV833DR2G |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV833DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 4mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34600 € | 3,46 € |
| 25 | 0,31000 € | 7,75 € |
| 100 | 0,26970 € | 26,97 € |
| 250 | 0,25064 € | 62,66 € |
| 500 | 0,23912 € | 119,56 € |
| 1.000 | 0,22965 € | 229,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21324 € | 533,10 € |
| 5.000 | 0,20739 € | 1.036,95 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

