
NCV8189FMTW080TAG | |
|---|---|
DigiKey Part Number | 488-NCV8189FMTW080TAGTR-ND - Tape & Reel (TR) 488-NCV8189FMTW080TAGCT-ND - Cut Tape (CT) 488-NCV8189FMTW080TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8189FMTW080TAG |
Description | IC REG LINEAR 0.8V 500MA 6-WDFNW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,37640 € | 9,41 € |
| 100 | 0,32920 € | 32,92 € |
| 250 | 0,30656 € | 76,64 € |
| 500 | 0,29292 € | 146,46 € |
| 1.000 | 0,28172 € | 281,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26008 € | 780,24 € |
| 6.000 | 0,25350 € | 1.521,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

