NCV8184DG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 16.921
Unit Price: 0,88000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8184DG

DigiKey Part Number
NCV8184DGOS-ND
Manufacturer
Manufacturer Product Number
NCV8184DG
Description
IC REG LIN POS ADJ 70MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV8184DG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Tracking
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 60mA
Current - Output
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
7 mA
PSRR
60dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types