


NCV8177AMX120TCG | |
|---|---|
DigiKey Part Number | NCV8177AMX120TCGOSTR-ND - Tape & Reel (TR) NCV8177AMX120TCGOSCT-ND - Cut Tape (CT) NCV8177AMX120TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8177AMX120TCG |
Description | IC REG LINEAR 1.2V 500MA 4-XDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8177AMX120TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,15800 € | 3,95 € |
| 100 | 0,13600 € | 13,60 € |
| 250 | 0,12536 € | 31,34 € |
| 500 | 0,11894 € | 59,47 € |
| 1.000 | 0,11367 € | 113,67 € |
| 2.500 | 0,10858 € | 271,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10171 € | 508,55 € |
| 10.000 | 0,09903 € | 990,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

