Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WDFNW (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WDFNW (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8177AMTW180TCG

DigiKey Part Number
488-NCV8177AMTW180TCGTR-ND - Tape & Reel (TR)
488-NCV8177AMTW180TCGCT-ND - Cut Tape (CT)
488-NCV8177AMTW180TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8177AMTW180TCG
Description
IC REG LINEAR 1.8V 500MA 8-WDFNW
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WDFNW (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
90 µA
Mfr
PSRR
75dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount, Wettable Flank
Voltage - Output (Min/Fixed)
1.8V
Package / Case
8-WFDFN Exposed Pad
Voltage Dropout (Max)
0.305V @ 500mA
Supplier Device Package
8-WDFNW (2x2)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 520
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,35700 €3,57 €
250,31960 €7,99 €
1000,27860 €27,86 €
2500,25900 €64,75 €
5000,24718 €123,59 €
1.0000,23745 €237,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21887 €656,61 €
6.0000,21317 €1.279,02 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €