
Category | Current - Quiescent (Iq) 90 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Bulk | Control Features Enable |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 1.1V | Package / Case 8-WFDFN Exposed Pad |
Current - Output | Supplier Device Package 8-WDFNW (2x2) |

