


NCV8177AMTW110TCG-A642 | |
|---|---|
DigiKey Part Number | 488-NCV8177AMTW110TCG-A642TR-ND - Tape & Reel (TR) 488-NCV8177AMTW110TCG-A642CT-ND - Cut Tape (CT) 488-NCV8177AMTW110TCG-A642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8177AMTW110TCG-A642 |
Description | IC REG LINEAR 1.1V 500MA 8-WDFNW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFNW (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,31560 € | 7,89 € |
| 100 | 0,27480 € | 27,48 € |
| 250 | 0,25556 € | 63,89 € |
| 500 | 0,24388 € | 121,94 € |
| 1.000 | 0,23429 € | 234,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22243 € | 667,29 € |
| 6.000 | 0,21663 € | 1.299,78 € |
| 9.000 | 0,21372 € | 1.923,48 € |
| 15.000 | 0,21050 € | 3.157,50 € |
| 21.000 | 0,20862 € | 4.381,02 € |
| 30.000 | 0,20681 € | 6.204,30 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |





