Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8170AXV330T2G

DigiKey Part Number
NCV8170AXV330T2GOSTR-ND - Tape & Reel (TR)
NCV8170AXV330T2GOSCT-ND - Cut Tape (CT)
NCV8170AXV330T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8170AXV330T2G
Description
IC REG LINEAR 3.3V 150MA SOT-563
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NCV8170AXV330T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
0.9 µA
PSRR
41dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.169
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,26900 €2,69 €
250,23920 €5,98 €
1000,20720 €20,72 €
2500,19200 €48,00 €
5000,18282 €91,41 €
1.0000,17525 €175,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15912 €636,48 €
8.0000,15502 €1.240,16 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €