


NCV8170AXV310T2G | |
|---|---|
DigiKey Part Number | NCV8170AXV310T2GOSTR-ND - Tape & Reel (TR) NCV8170AXV310T2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCV8170AXV310T2G |
Description | IC REG LINEAR 3.1V 150MA SOT-563 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8170AXV310T2G Models |
Category | Current - Quiescent (Iq) 0.9 µA |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) | Protection Features Over Current, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-563, SOT-666 |
Voltage - Output (Min/Fixed) 3.1V | Supplier Device Package SOT-563 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23480 € | 5,87 € |
| 100 | 0,20350 € | 20,35 € |
| 250 | 0,18856 € | 47,14 € |
| 500 | 0,17954 € | 89,77 € |
| 1.000 | 0,17214 € | 172,14 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

