


NCV8170AXV280T2G | |
|---|---|
DigiKey Part Number | 488-NCV8170AXV280T2GTR-ND - Tape & Reel (TR) 488-NCV8170AXV280T2GCT-ND - Cut Tape (CT) 488-NCV8170AXV280T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170AXV280T2G |
Description | IC REG LINEAR 2.8V 150MA SOT-563 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8170AXV280T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.315V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.9 µA | |
PSRR | 40dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23320 € | 5,83 € |
| 100 | 0,20190 € | 20,19 € |
| 250 | 0,18712 € | 46,78 € |
| 500 | 0,17812 € | 89,06 € |
| 1.000 | 0,17076 € | 170,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15969 € | 638,76 € |
| 8.000 | 0,15557 € | 1.244,56 € |
| 12.000 | 0,15351 € | 1.842,12 € |
| 20.000 | 0,15123 € | 3.024,60 € |
| 28.000 | 0,14990 € | 4.197,20 € |
| 40.000 | 0,14861 € | 5.944,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

