


NCV8170AMX180TCG | |
|---|---|
DigiKey Part Number | NCV8170AMX180TCGOSTR-ND - Tape & Reel (TR) NCV8170AMX180TCGOSCT-ND - Cut Tape (CT) NCV8170AMX180TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170AMX180TCG |
Description | IC REG LINEAR 1.8V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 0.9 µA |
Mfr | PSRR 57dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.5V @ 150mA | Supplier Device Package 4-XDFN (1x1) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8170BMX180TCG | onsemi | 5.000 | 488-NCV8170BMX180TCGCT-ND | 0,39000 € | Parametric Equivalent |
| AP7340D-18FS4-7 | Diodes Incorporated | 5.434 | AP7340D-18FS4-7DICT-ND | 0,23000 € | Similar |
| MCP1711T-18I/5X | Microchip Technology | 2.264 | MCP1711T-18I/5XCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,29680 € | 7,42 € |
| 100 | 0,25840 € | 25,84 € |
| 250 | 0,24000 € | 60,00 € |
| 500 | 0,22892 € | 114,46 € |
| 1.000 | 0,21980 € | 219,80 € |
| 2.500 | 0,21599 € | 539,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19841 € | 992,05 € |
| 10.000 | 0,19378 € | 1.937,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


