



NCV8163AMX270TBG | |
|---|---|
DigiKey Part Number | NCV8163AMX270TBGOSTR-ND - Tape & Reel (TR) NCV8163AMX270TBGOSCT-ND - Cut Tape (CT) NCV8163AMX270TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8163AMX270TBG |
Description | IC REG LINEAR 2.7V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 92dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,20200 € | 5,05 € |
| 100 | 0,17470 € | 17,47 € |
| 250 | 0,16160 € | 40,40 € |
| 500 | 0,15368 € | 76,84 € |
| 1.000 | 0,14717 € | 147,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13911 € | 417,33 € |
| 6.000 | 0,13517 € | 811,02 € |
| 9.000 | 0,13320 € | 1.198,80 € |
| 15.000 | 0,13101 € | 1.965,15 € |
| 21.000 | 0,12973 € | 2.724,33 € |
| 30.000 | 0,12851 € | 3.855,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

