



NCV8160AMX280TBG | |
|---|---|
DigiKey Part Number | NCV8160AMX280TBGOSTR-ND - Tape & Reel (TR) NCV8160AMX280TBGOSCT-ND - Cut Tape (CT) NCV8160AMX280TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8160AMX280TBG |
Description | IC REG LINEAR 2.8V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14040 € | 3,51 € |
| 100 | 0,12030 € | 12,03 € |
| 250 | 0,11080 € | 27,70 € |
| 500 | 0,10504 € | 52,52 € |
| 1.000 | 0,10031 € | 100,31 € |
| 2.500 | 0,09531 € | 238,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09229 € | 461,45 € |
| 10.000 | 0,08982 € | 898,20 € |
| 15.000 | 0,08857 € | 1.328,55 € |
| 25.000 | 0,08720 € | 2.180,00 € |
| 35.000 | 0,08639 € | 3.023,65 € |
| 50.000 | 0,08562 € | 4.281,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


