


NCV8154MW300300TBG | |
|---|---|
DigiKey Part Number | 488-NCV8154MW300300TBGTR-ND - Tape & Reel (TR) 488-NCV8154MW300300TBGCT-ND - Cut Tape (CT) 488-NCV8154MW300300TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8154MW300300TBG |
Description | IC REG LINEAR 3/3V 300MA 10DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8154MW300300TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3V, 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, - | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,39560 € | 9,89 € |
| 100 | 0,34610 € | 34,61 € |
| 250 | 0,32260 € | 80,65 € |
| 500 | 0,30840 € | 154,20 € |
| 1.000 | 0,29673 € | 296,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28231 € | 846,93 € |
| 6.000 | 0,27526 € | 1.651,56 € |
| 9.000 | 0,27172 € | 2.445,48 € |
| 15.000 | 0,26780 € | 4.017,00 € |
| 21.000 | 0,26552 € | 5.575,92 € |
| 30.000 | 0,26332 € | 7.899,60 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


