


NCV8152MX180280TCG | |
|---|---|
DigiKey Part Number | 488-NCV8152MX180280TCGTR-ND - Tape & Reel (TR) 488-NCV8152MX180280TCGCT-ND - Cut Tape (CT) 488-NCV8152MX180280TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8152MX180280TCG |
Description | IC REG LINEAR 1.8V/2.8V 6-XDFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8152MX180280TCG Models |
Category | Current - Supply (Max) 200 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 2 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.25V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V, 2.8V | Package / Case 6-XFDFN Exposed Pad |
Voltage Dropout (Max) 0.42V @ 150mA, - | Supplier Device Package 6-XDFN (1.2x1.2) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 100 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12960 € | 3,24 € |
| 100 | 0,11090 € | 11,09 € |
| 250 | 0,10204 € | 25,51 € |
| 500 | 0,09666 € | 48,33 € |
| 1.000 | 0,09223 € | 92,23 € |
| 2.500 | 0,08756 € | 218,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08228 € | 411,40 € |
| 10.000 | 0,08003 € | 800,30 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

