
NCV8130BMX100TCGEVB | |
|---|---|
DigiKey Part Number | 488-NCV8130BMX100TCGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCV8130BMX100TCGEVB |
Description | NCV8130BMX100TCG BIAS RAIL LDO R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NCV8130 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1V | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Type | Positive Fixed | |
Utilized IC / Part | NCV8130 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,44000 € | 65,44 € |
| Unit Price without VAT: | 65,44000 € |
|---|---|
| Unit Price with VAT: | 77,87360 € |

