
NCV81275AMNTXG | |
|---|---|
DigiKey Part Number | 488-NCV81275AMNTXGTR-ND - Tape & Reel (TR) 488-NCV81275AMNTXGCT-ND - Cut Tape (CT) 488-NCV81275AMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV81275AMNTXG |
Description | IC CTLR MUTLIPHASE SYNC 40-QFNW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel Processor Voltage Regulator IC 8 Output 40-QFNW (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel Processor | |
Voltage - Input | 4.5V ~ 20V | |
Number of Outputs | 8 | |
Voltage - Output | Programmable | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFNW (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,83990 € | 14.199,50 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,65210 € |

