
Category | Current - Peak Output (Source, Sink) 5A, 5A |
Manufacturer onsemi | Input Type CMOS, TTL |
Packaging Bulk | Rise / Fall Time (Typ) 8ns, 8ns |
Part Status Obsolete | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Low-Side | Grade Automotive |
Channel Type Independent | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel, P-Channel) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply 4.5V ~ 20V | Supplier Device Package 8-MSOP-EP |
Logic Voltage - VIL, VIH 1.2V, 1.8V |

