
Category | Current - Peak Output (Source, Sink) 5A, 5A |
Manufacturer onsemi | Input Type CMOS, TTL |
Packaging Bulk | Rise / Fall Time (Typ) 8ns, 8ns |
Part Status Active | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Low-Side | Grade Automotive |
Channel Type Independent | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel, P-Channel) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply 4.5V ~ 20V | Supplier Device Package 8-MSOP-EP |
Logic Voltage - VIL, VIH 1.2V, 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00500 € | 10,05 € |
| 25 | 0,91280 € | 22,82 € |
| 100 | 0,81140 € | 81,14 € |
| 250 | 0,76316 € | 190,79 € |
| 500 | 0,73406 € | 367,03 € |
| 1.000 | 0,71012 € | 710,12 € |
| 2.500 | 0,68483 € | 1.712,08 € |
| 5.000 | 0,66960 € | 3.348,00 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

