Similar



NCV78L05ABDG | |
|---|---|
DigiKey Part Number | NCV78L05ABDG-ND |
Manufacturer | |
Manufacturer Product Number | NCV78L05ABDG |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV78L05ABDG Models |
Category | Current - Quiescent (Iq) 6 mA |
Mfr | PSRR 49dB (120Hz) |
Packaging Tube | Protection Features Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L05ABD13TR | STMicroelectronics | 7.689 | 497-1180-1-ND | 0,23000 € | Similar |


