
NCV78702MW0R2G | |
|---|---|
DigiKey Part Number | 488-NCV78702MW0R2GTR-ND - Tape & Reel (TR) 488-NCV78702MW0R2GCT-ND - Cut Tape (CT) 488-NCV78702MW0R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV78702MW0R2G |
Description | IC LED DRVR CTRLR PWM 50MA 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Boost PWM Dimming 50mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Controller | |
Topology | Boost | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 50mA | |
Frequency | 10MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 2,44900 € | 24,49 € |
| 25 | 2,10120 € | 52,53 € |
| 100 | 1,70750 € | 170,75 € |
| 250 | 1,51416 € | 378,54 € |
| 500 | 1,39516 € | 697,58 € |
| 1.000 | 1,29551 € | 1.295,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,41124 € | 3.528,10 € |
| 5.000 | 1,38373 € | 6.918,65 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |

