Power Switch/Driver 1:12 N-Channel 600mA 24-SSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7751DQR2G

DigiKey Part Number
NCV7751DQR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV7751DQR2G
Description
IC PWR DRIVER N-CHAN 0.05 24SSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:12 N-Channel 600mA 24-SSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
NCV7751DQR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Mfr
Current - Output (Max)
600mA
Packaging
Tape & Reel (TR)
Rds On (Typ)
1.3Ohm
Part Status
Obsolete
Fault Protection
Open Load Detect, Over Temperature
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
12
Grade
Automotive
Ratio - Input:Output
1:12
Qualification
AEC-Q100
Output Configuration
Low Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
24-SSOP-EP
Interface
SPI
Package / Case
Voltage - Load
36V (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.