
NCV7729BPPR2G | |
|---|---|
DigiKey Part Number | NCV7729BPPR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV7729BPPR2G |
Description | IC MTR DRV BIPOLAR 3-5.5V 20PSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI 20-PSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV7729BPPR2G Models |
Category | Current - Output 5A |
Manufacturer onsemi | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Load 5V ~ 28V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - Stepper Bipolar | Grade Automotive |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad |
Output Configuration Half Bridge (2) | Supplier Device Package 20-PSOP |
Interface SPI | Base Product Number |
Technology DMOS |

