Half Bridge (6) Driver DC Motors, General Purpose DMOS 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7728DPAR2G

DigiKey Part Number
488-NCV7728DPAR2GTR-ND - Tape & Reel (TR)
488-NCV7728DPAR2GCT-ND - Cut Tape (CT)
488-NCV7728DPAR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7728DPAR2G
Description
IC HALF BRIDGE DRVR 550MA 24SSOP
Customer Reference
Detailed Description
Half Bridge (6) Driver DC Motors, General Purpose DMOS 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Half Bridge (6)
Applications
DC Motors, General Purpose
Interface
SPI
Load Type
Capacitive
Technology
DMOS
Rds On (Typ)
1Ohm LS + HS
Current - Output / Channel
550mA
Voltage - Supply
3.15V ~ 5.25V
Voltage - Load
5.5V ~ 28V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
-
Fault Protection
Current Limiting, Over Temperature, Over Voltage, UVLO
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,87000 €2,87 €
102,15100 €21,51 €
251,97240 €49,31 €
1001,77640 €177,64 €
2501,68300 €420,75 €
5001,62666 €813,33 €
1.0001,58031 €1.580,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,53139 €3.828,47 €
5.0001,50190 €7.509,50 €
Manufacturers Standard Package
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,41530 €