Parametric Equivalent

NCV7720DQR2G | |
|---|---|
DigiKey Part Number | NCV7720DQR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV7720DQR2G |
Description | IC MOTOR DRVR 3.15V-5.25V 24SSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 24-SSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV7720DQR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (10) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 550mA | |
Voltage - Supply | 3.15V ~ 5.25V | |
Voltage - Load | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 24-SSOP-EP | |
Base Product Number |


