
Category | Operating Temperature -40°C ~ 150°C |
Manufacturer onsemi | Grade Automotive |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 36-BFSOP (0.295", 7.50mm Width) Exposed Pad |
Current - Supply 7.5mA | Supplier Device Package 36-SSOP-EP |
Voltage - Supply 5.5V ~ 28V | Base Product Number |

