Direct

NCV7708BDWR2G | |
|---|---|
DigiKey Part Number | NCV7708BDWR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV7708BDWR2G |
Description | IC DRIVER HALF BRIDGE HEX 28SOIC |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7708BDWR2G Models |
Category | Applications DC Motors, General Purpose |
Manufacturer onsemi | Current - Output 500mA |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Voltage - Load 5.1V ~ 28V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (6) | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Interface SPI | Supplier Device Package 28-SOIC |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV7708FDWR2G | onsemi | 0 | NCV7708FDWR2GOSCT-ND | 3,82000 € | Direct |


