
NCV7705BGEVB | |
|---|---|
DigiKey Part Number | 488-NCV7705BGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCV7705BGEVB |
Description | NCV7705B MIRROR-MODULE DRIVER EV |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | NCV7705B - Half H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | NCV7705B | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,53000 € | 132,53 € |
| Unit Price without VAT: | 132,53000 € |
|---|---|
| Unit Price with VAT: | 157,71070 € |

