
NCV7703GEVB | |
|---|---|
DigiKey Part Number | NCV7703GEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCV7703GEVB |
Description | EVAL BOARD FOR NCV7703 |
Customer Reference | |
Detailed Description | NCV7703 - Half H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Half H-Bridge Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | NCV7703 | |
Primary Attributes | 3 Cells- NiMH / NiCd, 1.35A Out, 6V ~ 15V Input | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

