Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7703D2R2G

DigiKey Part Number
NCV7703D2R2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV7703D2R2G
Description
IC HALF BRIDGE DRVR 500MA 14SOIC
Customer Reference
Detailed Description
Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV7703D2R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
500mA
Manufacturer
onsemi
Current - Peak Output
1A
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.25V
Part Status
Obsolete
Voltage - Load
5.5V ~ 40V
Output Configuration
Half Bridge (3)
Operating Temperature
-40°C ~ 150°C (TJ)
Applications
DC Motors, General Purpose
Fault Protection
Current Limiting, ESD, Over Temperature, Over Voltage, UVLO
Interface
SPI
Mounting Type
Surface Mount
Load Type
Inductive
Package / Case
14-SOIC (0.154", 3.90mm Width)
Technology
Power MOSFET
Supplier Device Package
14-SOIC
Rds On (Typ)
800mOhm LS, 800mOhm HS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types