
NCV7703CD2R2G | |
|---|---|
DigiKey Part Number | NCV7703CD2R2GOSTR-ND - Tape & Reel (TR) NCV7703CD2R2GOSCT-ND - Cut Tape (CT) NCV7703CD2R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7703CD2R2G |
Description | IC HALF BRIDGE DRVR 1.1A 14SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7703CD2R2G Models |
Category | Current - Output / Channel 1.1A |
Manufacturer onsemi | Voltage - Supply 3.15V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 5.5V ~ 40V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (3) | Fault Protection Current Limiting, ESD, Over Temperature, Over Voltage, UVLO |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface SPI | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Load Type Inductive | Supplier Device Package 14-SOIC |
Technology Power MOSFET | Base Product Number |
Rds On (Typ) 800mOhm LS, 800mOhm HS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,56900 € | 15,69 € |
| 25 | 1,43320 € | 35,83 € |
| 100 | 1,28340 € | 128,34 € |
| 250 | 1,21204 € | 303,01 € |
| 500 | 1,17968 € | 589,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06423 € | 2.660,57 € |
| 5.000 | 1,04234 € | 5.211,70 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |


